
MMSZ5232A-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-MMSZ5232A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMSZ5232A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMSZ5232A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5232A-AU_R1_000A1 |
Description | DIODE ZENER 5.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±1.96% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.96% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.18934 | $568.02 |
6,000 | $0.18110 | $1,086.60 |
9,000 | $0.17748 | $1,597.32 |
15,000 | $0.11575 | $1,736.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.49000 | $14.90 |
100 | $0.96810 | $96.81 |
500 | $0.59698 | $298.49 |
1,000 | $0.50018 | $500.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |