
MMSZ5225BS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5225BS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMSZ5225BS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMSZ5225BS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5225BS-AU_R1_000A1 |
Description | DIODE ZENER 3V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5225BS_R1_00001 | Panjit International Inc. | 4,890 | 3757-MMSZ5225BS_R1_00001CT-ND | $0.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18184 | $909.20 |
| 10,000 | $0.16183 | $1,618.30 |
| 15,000 | $0.15161 | $2,274.15 |
| 25,000 | $0.14011 | $3,502.75 |
| 35,000 | $0.13330 | $4,665.50 |
| 50,000 | $0.12667 | $6,333.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.68200 | $6.82 |
| 100 | $0.41770 | $41.77 |
| 500 | $0.30108 | $150.54 |
| 1,000 | $0.26325 | $263.25 |
| 2,000 | $0.23123 | $462.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.79700 | $7.97 |
| 100 | $0.41110 | $41.11 |
| 500 | $0.36996 | $184.98 |
| 1,000 | $0.32886 | $328.86 |

