
MMSZ5221B-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5221B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMSZ5221B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMSZ5221B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5221B-AU_R1_000A1 |
Description | DIODE ZENER 2.4V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 30 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5221B_R1_00001 | Panjit International Inc. | 1,952 | 3757-MMSZ5221B_R1_00001CT-ND | $0.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22453 | $673.59 |
| 6,000 | $0.19929 | $1,195.74 |
| 9,000 | $0.18640 | $1,677.60 |
| 15,000 | $0.17190 | $2,578.50 |
| 21,000 | $0.16329 | $3,429.09 |
| 30,000 | $0.15492 | $4,647.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.76500 | $7.65 |
| 100 | $0.46780 | $46.78 |
| 500 | $0.33856 | $169.28 |
| 1,000 | $0.29639 | $296.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.79700 | $7.97 |
| 100 | $0.41110 | $41.11 |
| 500 | $0.38642 | $193.21 |
| 1,000 | $0.36175 | $361.75 |

