Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 300MHz 225mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMDT3946_R1_00001

DigiKey Part Number
3757-MMDT3946_R1_00001TR-ND - Tape & Reel (TR)
3757-MMDT3946_R1_00001CT-ND - Cut Tape (CT)
3757-MMDT3946_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMDT3946_R1_00001
Description
TRANS NPN/PNP 40V 200MA SOT-363
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 300MHz 225mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Manufacturer
Panjit International Inc.
Power - Max
225mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
1 NPN, 1 PNP
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
40V
Supplier Device Package
SOT-363
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
50nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,185
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.20926$627.78
6,000$0.18555$1,113.30
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.65800$6.58
100$0.40530$40.53
500$0.29284$146.42
1,000$0.25618$256.18
Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.27400$12.74
100$0.79260$79.26
500$0.58176$290.88
1,000$0.51343$513.43
* All Digi-Reel orders will add a $55.00 reeling fee.