
MMBZ5257BW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBZ5257BW_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBZ5257BW_R1_00001CT-ND - Cut Tape (CT) 3757-MMBZ5257BW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5257BW_R1_00001 |
Description | DIODE ZENER 33V 200MW SOT323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 58 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.46942 | $1,408.26 |
| 6,000 | $0.42170 | $2,530.20 |
| 9,000 | $0.39735 | $3,576.15 |
| 15,000 | $0.36997 | $5,549.55 |
| 21,000 | $0.35374 | $7,428.54 |
| 30,000 | $0.33797 | $10,139.10 |
| 75,000 | $0.30333 | $22,749.75 |
| 150,000 | $0.28193 | $42,289.50 |
| 300,000 | $0.27193 | $81,579.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.50500 | $15.05 |
| 100 | $0.93640 | $93.64 |
| 500 | $0.68912 | $344.56 |
| 1,000 | $0.60905 | $609.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.06900 | $10.69 |
| 100 | $0.55080 | $55.08 |
| 500 | $0.50974 | $254.87 |
| 1,000 | $0.46863 | $468.63 |

