
MMBZ5256B-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMBZ5256B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMBZ5256B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMBZ5256B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5256B-AU_R1_000A1 |
Description | DIODE ZENER 30V 410MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 49 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21269 | $638.07 |
| 6,000 | $0.18863 | $1,131.78 |
| 9,000 | $0.17633 | $1,586.97 |
| 15,000 | $0.16250 | $2,437.50 |
| 21,000 | $0.15430 | $3,240.30 |
| 30,000 | $0.14632 | $4,389.60 |
| 75,000 | $0.12878 | $9,658.50 |
| 150,000 | $0.11793 | $17,689.50 |
| 300,000 | $0.10881 | $32,643.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.66600 | $6.66 |
| 100 | $0.41190 | $41.19 |
| 500 | $0.29746 | $148.73 |
| 1,000 | $0.26021 | $260.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.60000 | $6.00 |
| 100 | $0.31240 | $31.24 |
| 500 | $0.29598 | $147.99 |
| 1,000 | $0.27953 | $279.53 |

