
MMBZ5249BTW_R1_00001 | |
---|---|
DigiKey Part Number | 3757-MMBZ5249BTW_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBZ5249BTW_R1_00001CT-ND - Cut Tape (CT) 3757-MMBZ5249BTW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5249BTW_R1_00001 |
Description | DIODE ZENER ARRAY 19V SOT-363 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 3 Independent 19 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 3 Independent | |
Voltage - Zener (Nom) (Vz) | 19 V | |
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,252,000 | $0.35102 | $1,141,517.04 |