Zener Diode 15 V 410 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5245B_R1_00001

DigiKey Part Number
3757-MMBZ5245B_R1_00001TR-ND - Tape & Reel (TR)
3757-MMBZ5245B_R1_00001CT-ND - Cut Tape (CT)
3757-MMBZ5245B_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5245B_R1_00001
Description
DIODE ZENER 15V 410MW SOT23
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 410 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
16 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 11 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,601
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.23952$718.56
6,000$0.21280$1,276.80
9,000$0.19916$1,792.44
15,000$0.18381$2,757.15
21,000$0.17471$3,668.91
30,000$0.16586$4,975.80
75,000$0.14640$10,980.00
150,000$0.13438$20,157.00
300,000$0.12426$37,278.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.74800$7.48
100$0.46040$46.04
500$0.33362$166.81
1,000$0.29227$292.27
Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.60000$6.00
100$0.31240$31.24
500$0.29598$147.99
1,000$0.27953$279.53
* All Digi-Reel orders will add a $55.00 reeling fee.