
MMBZ5240B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBZ5240B_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBZ5240B_R1_00001CT-ND - Cut Tape (CT) 3757-MMBZ5240B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5240B_R1_00001 |
Description | DIODE ZENER 10V 410MW SOT23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 17 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 410 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23952 | $718.56 |
| 6,000 | $0.21280 | $1,276.80 |
| 9,000 | $0.19916 | $1,792.44 |
| 15,000 | $0.18381 | $2,757.15 |
| 21,000 | $0.17471 | $3,668.91 |
| 30,000 | $0.16586 | $4,975.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.80600 | $8.06 |
| 100 | $0.49740 | $49.74 |
| 500 | $0.36026 | $180.13 |
| 1,000 | $0.31571 | $315.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.60000 | $6.00 |
| 100 | $0.31240 | $31.24 |
| 500 | $0.29598 | $147.99 |
| 1,000 | $0.27953 | $279.53 |

