
BC856BW_R1_00001 | |
---|---|
DigiKey Part Number | 3757-BC856BW_R1_00001TR-ND - Tape & Reel (TR) 3757-BC856BW_R1_00001CT-ND - Cut Tape (CT) 3757-BC856BW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856BW_R1_00001 |
Description | TRANS PNP 65V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 200MHz 250 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.82100 | $8.21 |
100 | $0.50420 | $50.42 |
500 | $0.36588 | $182.94 |
1,000 | $0.32097 | $320.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.26360 | $790.80 |
6,000 | $0.23455 | $1,407.30 |
9,000 | $0.21973 | $1,977.57 |
15,000 | $0.20304 | $3,045.60 |
21,000 | $0.19315 | $4,056.15 |
30,000 | $0.18353 | $5,505.90 |
75,000 | $0.16240 | $12,180.00 |
150,000 | $0.14933 | $22,399.50 |
300,000 | $0.13834 | $41,502.00 |