
MMBZ5221B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBZ5221B_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBZ5221B_R1_00001CT-ND - Cut Tape (CT) 3757-MMBZ5221B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5221B_R1_00001 |
Description | DIODE ZENER 2.4V 410MW SOT23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23952 | $718.56 |
| 6,000 | $0.21280 | $1,276.80 |
| 9,000 | $0.19916 | $1,792.44 |
| 15,000 | $0.18381 | $2,757.15 |
| 21,000 | $0.17471 | $3,668.91 |
| 30,000 | $0.16586 | $4,975.80 |
| 75,000 | $0.14640 | $10,980.00 |
| 150,000 | $0.13438 | $20,157.00 |
| 300,000 | $0.12426 | $37,278.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.74800 | $7.48 |
| 100 | $0.46040 | $46.04 |
| 500 | $0.33362 | $166.81 |
| 1,000 | $0.29227 | $292.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.60000 | $6.00 |
| 100 | $0.31240 | $31.24 |
| 500 | $0.29598 | $147.99 |
| 1,000 | $0.27953 | $279.53 |

