
MMBTA06-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMBTA06-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMBTA06-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMBTA06-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA06-AU_R1_000A1 |
Description | TRANS NPN 80V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 225 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 225 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.88000 | $8.80 |
| 100 | $0.54020 | $54.02 |
| 500 | $0.39184 | $195.92 |
| 1,000 | $0.34374 | $343.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.28233 | $846.99 |
| 6,000 | $0.25125 | $1,507.50 |
| 9,000 | $0.23539 | $2,118.51 |
| 15,000 | $0.21754 | $3,263.10 |
| 21,000 | $0.20696 | $4,346.16 |
| 30,000 | $0.19667 | $5,900.10 |


