
MMBT5401-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMBT5401-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMBT5401-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMBT5401-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT5401-AU_R1_000A1 |
Description | TRANS PNP 150V 0.6A SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 600 mA 300MHz 225 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Power - Max 225 mW |
Mfr | Frequency - Transition 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 150 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Supplier Device Package SOT-23 |
Current - Collector Cutoff (Max) 50nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT5401_R1_00001 | Panjit International Inc. | 8,478 | 3757-MMBT5401_R1_00001CT-ND | $1.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21099 | $632.97 |
| 6,000 | $0.18709 | $1,122.54 |
| 9,000 | $0.17489 | $1,574.01 |
| 15,000 | $0.16115 | $2,417.25 |
| 21,000 | $0.15300 | $3,213.00 |
| 30,000 | $0.14508 | $4,352.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.70700 | $7.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.20000 | $12.00 |
| 100 | $0.74730 | $74.73 |
| 500 | $0.54772 | $273.86 |
| 1,000 | $0.48301 | $483.01 |

