Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 225 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT2907AW_R1_00001

DigiKey Part Number
3757-MMBT2907AW_R1_00001TR-ND - Tape & Reel (TR)
3757-MMBT2907AW_R1_00001CT-ND - Cut Tape (CT)
3757-MMBT2907AW_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT2907AW_R1_00001
Description
TRANS PNP 60V 0.6A SOT-323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 225 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
225 mW
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 467
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.23952$718.56
6,000$0.21280$1,276.80
9,000$0.19916$1,792.44
15,000$0.18381$2,757.15
21,000$0.17471$3,668.91
30,000$0.16586$4,975.80
75,000$0.14640$10,980.00
150,000$0.13438$20,157.00
300,000$0.12426$37,278.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.74800$7.48
100$0.46040$46.04
Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.82200$8.22
100$0.50480$50.48
500$0.36636$183.18
* All Digi-Reel orders will add a $55.00 reeling fee.