Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 225 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT2907A-AU_R1_000A2

DigiKey Part Number
3757-MMBT2907A-AU_R1_000A2TR-ND - Tape & Reel (TR)
3757-MMBT2907A-AU_R1_000A2CT-ND - Cut Tape (CT)
3757-MMBT2907A-AU_R1_000A2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT2907A-AU_R1_000A2
Description
TRANS PNP 60V 0.6A SOT-23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 225 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
225 mW
Mfr
Frequency - Transition
200MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
600 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
60 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Supplier Device Package
SOT-23
Current - Collector Cutoff (Max)
50nA
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBT2907A_R1_00001Panjit International Inc.23,4783757-MMBT2907A_R1_00001CT-ND$1.23000Parametric Equivalent
MMBT2907AGood-Ark Semiconductor7,1064786-MMBT2907ACT-ND$0.99000Parametric Equivalent
In-Stock: 1,190
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.35531$1,065.93
6,000$0.31768$1,906.08
9,000$0.29849$2,686.41
15,000$0.27689$4,153.35
21,000$0.26409$5,545.89
30,000$0.25165$7,549.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.14300$11.43
100$0.70790$70.79
500$0.51730$258.65
1,000$0.45555$455.55
Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.07700$10.77
100$0.66760$66.76
500$0.48802$244.01
1,000$0.42974$429.74
* All Digi-Reel orders will add a $55.00 reeling fee.