MBR650FCT_T0_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 52
Unit Price: $17.00000
Datasheet

Similar


STMicroelectronics
In Stock: 842
Unit Price: $18.97000
Datasheet
TO-220-3 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR650FCT_T0_00001

DigiKey Part Number
3757-MBR650FCT_T0_00001-ND
Manufacturer
Manufacturer Product Number
MBR650FCT_T0_00001
Description
DIODE ARR SCHOTT 50V 6A ITO220AB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 50 V 6A Through Hole TO-220-3 Full Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io) (per Diode)
6A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 50 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
ITO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
76,000$5.26530$400,162.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.