
MBR30200FCT_T0_00001 | |
---|---|
DigiKey Part Number | 3757-MBR30200FCT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | MBR30200FCT_T0_00001 |
Description | DIODE ARR SCHOTTKY 200V ITO220AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 15A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.55000 | $9.55 |
50 | $4.41720 | $220.86 |
100 | $3.91680 | $391.68 |
500 | $3.03694 | $1,518.47 |
1,000 | $2.75360 | $2,753.60 |
2,000 | $2.51513 | $5,030.26 |
5,000 | $2.25700 | $11,285.00 |
10,000 | $2.09751 | $20,975.10 |