TO-220-3 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR20H150FCT_T0_00001

DigiKey Part Number
3757-MBR20H150FCT_T0_00001-ND
Manufacturer
Manufacturer Product Number
MBR20H150FCT_T0_00001
Description
DIODE ARR SCHOTTKY 150V ITO220AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 10A Through Hole TO-220-3 Full Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
550 nA @ 150 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
ITO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,992
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$12.68000$12.68
50$5.97640$298.82
100$5.32530$532.53
500$4.17988$2,089.94
1,000$3.81125$3,811.25
2,000$3.50120$7,002.40
5,000$3.16571$15,828.55
10,000$3.00056$30,005.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.