
MBR16200DC_R2_00001 | |
---|---|
DigiKey Part Number | 3757-MBR16200DC_R2_00001TR-ND - Tape & Reel (TR) 3757-MBR16200DC_R2_00001CT-ND - Cut Tape (CT) 3757-MBR16200DC_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR16200DC_R2_00001 |
Description | DIODE ARR SCHOTT 200V 16A TO-263 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 16A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.11000 | $18.11 |
10 | $11.57400 | $115.74 |
100 | $7.85830 | $785.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $5.91079 | $4,728.63 |
1,600 | $5.45586 | $8,729.38 |
2,400 | $5.22410 | $12,537.84 |
4,000 | $4.96371 | $19,854.84 |
5,600 | $4.91605 | $27,529.88 |