
PJQ4431EP-AU_R2_002A1 | |
---|---|
DigiKey Part Number | 3757-PJQ4431EP-AU_R2_002A1TR-ND - Tape & Reel (TR) 3757-PJQ4431EP-AU_R2_002A1CT-ND - Cut Tape (CT) 3757-PJQ4431EP-AU_R2_002A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4431EP-AU_R2_002A1 |
Description | 30V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 15A (Ta), 78A (Tc) 2.5W (Ta), 68W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 68 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 3040 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 68W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333-8 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.82000 | $11.82 |
10 | $8.17000 | $81.70 |
100 | $5.68200 | $568.20 |
500 | $4.65564 | $2,327.82 |
1,000 | $4.07799 | $4,077.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.06558 | $15,327.90 |
10,000 | $2.92516 | $29,251.60 |