
MBR10H150FCT_T0_00001 | |
---|---|
DigiKey Part Number | 3757-MBR10H150FCT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | MBR10H150FCT_T0_00001 |
Description | DIODE ARR SCHOT 150V 5A ITO220AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 5A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 nA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.45000 | $10.45 |
50 | $4.87000 | $243.50 |
100 | $4.32430 | $432.43 |
500 | $3.36606 | $1,683.03 |
1,000 | $3.05761 | $3,057.61 |
2,000 | $2.79798 | $5,595.96 |