TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR1060CT_T0_00001

DigiKey Part Number
3757-MBR1060CT_T0_00001-ND
Manufacturer
Manufacturer Product Number
MBR1060CT_T0_00001
Description
DIODE ARR SCHOTT 60V 10A TO220AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 10A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 60 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,980
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$9.20000$9.20
10$5.78100$57.81
100$3.79270$379.27
500$2.93724$1,468.62
1,000$2.66176$2,661.76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.