
MBR1040DC_R2_00001 | |
---|---|
DigiKey Part Number | 3757-MBR1040DC_R2_00001TR-ND - Tape & Reel (TR) 3757-MBR1040DC_R2_00001CT-ND - Cut Tape (CT) 3757-MBR1040DC_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR1040DC_R2_00001 |
Description | DIODE ARRAY SCHOT 40V 10A TO-263 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.52000 | $11.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
75,200 | $2.64865 | $199,178.48 |