
MMSZ5235BS_R1_00001 | |
---|---|
DigiKey Part Number | 3757-MMSZ5235BS_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5235BS_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5235BS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5235BS_R1_00001 |
Description | DIODE ZENER 6.8V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.66500 | $6.65 |
100 | $0.34490 | $34.49 |
500 | $0.31202 | $156.01 |
1,000 | $0.27917 | $279.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.22991 | $1,149.55 |
10,000 | $0.18885 | $1,888.50 |
15,000 | $0.18475 | $2,771.25 |
25,000 | $0.18064 | $4,516.00 |
35,000 | $0.17703 | $6,196.05 |
50,000 | $0.13626 | $6,813.00 |
125,000 | $0.12684 | $15,855.00 |