
MB36_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MB36_R1_00001TR-ND - Tape & Reel (TR) 3757-MB36_R1_00001CT-ND - Cut Tape (CT) 3757-MB36_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB36_R1_00001 |
Description | DIODE SCHOTTKY 60V 3A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 740 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | 140pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.15400 | $21.54 |
| 100 | $1.35330 | $135.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.92934 | $743.47 |
| 1,600 | $0.82965 | $1,327.44 |
| 2,400 | $0.77875 | $1,869.00 |
| 4,000 | $0.72148 | $2,885.92 |
| 5,600 | $0.68754 | $3,850.22 |
| 8,000 | $0.65452 | $5,236.16 |

