
MB34_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MB34_R1_00001TR-ND - Tape & Reel (TR) 3757-MB34_R1_00001CT-ND - Cut Tape (CT) 3757-MB34_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB34_R1_00001 |
Description | DIODE SCHOTTKY 40V 3A DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 140pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SK34 | Diotec Semiconductor | 253 | 4878-SK34CT-ND | $3.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.86203 | $689.62 |
| 1,600 | $0.76958 | $1,231.33 |
| 2,400 | $0.72236 | $1,733.66 |
| 4,000 | $0.66927 | $2,677.08 |
| 5,600 | $0.63778 | $3,571.57 |
| 8,000 | $0.60718 | $4,857.44 |
| 20,000 | $0.53995 | $10,799.00 |
| 40,000 | $0.49839 | $19,935.60 |
| 80,000 | $0.46346 | $37,076.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.15400 | $21.54 |
| 100 | $1.35570 | $135.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.26400 | $32.64 |
| 100 | $2.08990 | $208.99 |

