
MB220_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MB220_R1_00001TR-ND - Tape & Reel (TR) 3757-MB220_R1_00001CT-ND - Cut Tape (CT) 3757-MB220_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB220_R1_00001 |
Description | DIODE SCHOTTKY 200V 2A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.48800 | $14.88 |
| 100 | $0.92990 | $92.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.62864 | $502.91 |
| 1,600 | $0.55773 | $892.37 |
| 2,400 | $0.52152 | $1,251.65 |
| 4,000 | $0.48075 | $1,923.00 |
| 5,600 | $0.45657 | $2,556.79 |
| 8,000 | $0.43306 | $3,464.48 |

