
MB19_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MB19_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MB19_R1_00001 |
Description | DIODE SCHOTTKY 90V 1A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 90 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 90 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500,000 | $0.91160 | $455,800.00 |

