
GT1MMA_R1_00001 | |
---|---|
DigiKey Part Number | 3757-GT1MMA_R1_00001TR-ND - Tape & Reel (TR) 3757-GT1MMA_R1_00001CT-ND - Cut Tape (CT) 3757-GT1MMA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT1MMA_R1_00001 |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | GT1MMA_R1_00001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $1.49000 | $14.90 |
100 | $0.92860 | $92.86 |
500 | $0.68474 | $342.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.48084 | $865.51 |
3,600 | $0.40666 | $1,463.98 |
5,400 | $0.38302 | $2,068.31 |
9,000 | $0.36570 | $3,291.30 |
12,600 | $0.34735 | $4,376.61 |
18,000 | $0.20634 | $3,714.12 |
90,000 | $0.18926 | $17,033.40 |
180,000 | $0.17490 | $31,482.00 |