
GS2JAFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-GS2JAFC_R1_00001TR-ND - Tape & Reel (TR) 3757-GS2JAFC_R1_00001CT-ND - Cut Tape (CT) 3757-GS2JAFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS2JAFC_R1_00001 |
Description | DIODE STANDARD 600V 2A SMAFC |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 18pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.66900 | $16.69 |
| 100 | $1.04250 | $104.25 |
| 500 | $0.77150 | $385.75 |
| 1,000 | $0.68378 | $683.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.54629 | $1,638.87 |
| 6,000 | $0.52230 | $3,133.80 |
| 9,000 | $0.45173 | $4,065.57 |
| 30,000 | $0.44325 | $13,297.50 |
| 75,000 | $0.36702 | $27,526.50 |
| 150,000 | $0.36138 | $54,207.00 |

