
GS1N_R1_00001 | |
---|---|
DigiKey Part Number | 3757-GS1N_R1_00001TR-ND - Tape & Reel (TR) 3757-GS1N_R1_00001CT-ND - Cut Tape (CT) 3757-GS1N_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1N_R1_00001 |
Description | DIODE STANDARD 1200V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 1200 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $1.86900 | $18.69 |
100 | $1.17470 | $117.47 |
500 | $0.87276 | $436.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.70407 | $1,267.33 |
3,600 | $0.63274 | $2,277.86 |
5,400 | $0.59635 | $3,220.29 |
9,000 | $0.55544 | $4,998.96 |
12,600 | $0.53119 | $6,692.99 |
18,000 | $0.50762 | $9,137.16 |
45,000 | $0.45587 | $20,514.15 |
90,000 | $0.42389 | $38,150.10 |
180,000 | $0.41057 | $73,902.60 |