DO-221AC, SMA Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS1MAFC_R1_00001

DigiKey Part Number
3757-GS1MAFC_R1_00001TR-ND - Tape & Reel (TR)
3757-GS1MAFC_R1_00001CT-ND - Cut Tape (CT)
3757-GS1MAFC_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS1MAFC_R1_00001
Description
DIODE STANDARD 1000V 1A SMAFC
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SMAF-C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 1000 V
Capacitance @ Vr, F
7pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMAF-C
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,694
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.29700$12.97
100$0.80630$80.63
500$0.59218$296.09
1,000$0.52271$522.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.36657$1,099.71
6,000$0.34002$2,040.12
9,000$0.28197$2,537.73
30,000$0.27699$8,309.70
75,000$0.24879$18,659.25
150,000$0.21562$32,343.00
Manufacturers Standard Package