Diode 600 V 1A Surface Mount SOD-123HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS1006HE_R1_00001

DigiKey Part Number
3757-GS1006HE_R1_00001TR-ND - Tape & Reel (TR)
3757-GS1006HE_R1_00001CT-ND - Cut Tape (CT)
3757-GS1006HE_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS1006HE_R1_00001
Description
DIODE STANDARD 600V 1A SOD123HE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount SOD-123HE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SOD-123HE
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 195
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.27512$825.36
6,000$0.24497$1,469.82
9,000$0.22958$2,066.22
15,000$0.21226$3,183.90
21,000$0.20200$4,242.00
30,000$0.19201$5,760.30
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.92100$9.21
100$0.56730$56.73
Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.05200$10.52
100$0.65440$65.44
500$0.47784$238.92
* All Digi-Reel orders will add a $55.00 reeling fee.