
FR3D_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-FR3D_R1_00001TR-ND - Tape & Reel (TR) 3757-FR3D_R1_00001CT-ND - Cut Tape (CT) 3757-FR3D_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR3D_R1_00001 |
Description | DIODE STANDARD 200V 3A DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.54000 | $25.40 |
| 100 | $1.61310 | $161.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.12008 | $896.06 |
| 1,600 | $1.00426 | $1,606.82 |
| 2,400 | $0.94520 | $2,268.48 |
| 4,000 | $0.87876 | $3,515.04 |
| 5,600 | $0.83937 | $4,700.47 |
| 8,000 | $0.80107 | $6,408.56 |
| 20,000 | $0.71699 | $14,339.80 |
| 40,000 | $0.66503 | $26,601.20 |
| 80,000 | $0.62894 | $50,315.20 |

