
FR1J_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-FR1J_R1_00001TR-ND - Tape & Reel (TR) 3757-FR1J_R1_00001CT-ND - Cut Tape (CT) 3757-FR1J_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR1J_R1_00001 |
Description | DIODE STANDARD 600V 1A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.53536 | $1,228.29 |
| 1,600 | $1.38404 | $2,214.46 |
| 2,400 | $1.30688 | $3,136.51 |
| 4,000 | $1.22013 | $4,880.52 |
| 5,600 | $1.16872 | $6,544.83 |
| 8,000 | $1.11875 | $8,950.00 |
| 20,000 | $1.00905 | $20,181.00 |
| 40,000 | $0.94127 | $37,650.80 |
| 80,000 | $0.93910 | $75,128.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $3.67500 | $36.75 |
| 100 | $2.35460 | $235.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.40400 | $34.04 |
| 100 | $2.18030 | $218.03 |

