
ES2D_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-ES2D_R1_00001TR-ND - Tape & Reel (TR) 3757-ES2D_R1_00001CT-ND - Cut Tape (CT) 3757-ES2D_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2D_R1_00001 |
Description | DIODE STANDARD 200V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR1U-02M TR13 PBFREE | Central Semiconductor Corp | 51,357 | 1514-CMR1U-02MTR13PBFREECT-ND | $11.84000 | Similar |
| ES2D | SMC Diode Solutions | 40,037 | 1655-ES2DCT-ND | $3.29000 | Parametric Equivalent |
| ES2DA | Taiwan Semiconductor Corporation | 10,839 | 1801-ES2DACT-ND | $4.69000 | Parametric Equivalent |
| ES2DA R3G | Taiwan Semiconductor Corporation | 921 | ES2DAR3GCT-ND | $6.58000 | Parametric Equivalent |
| ES2DAH | Taiwan Semiconductor Corporation | 19,826 | 1801-ES2DAHCT-ND | $4.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,400 | $0.52975 | $2,860.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.81700 | $18.17 |
| 100 | $1.13790 | $113.79 |
| 500 | $0.84254 | $421.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.43400 | $24.34 |
| 100 | $1.54150 | $154.15 |
| 500 | $1.15528 | $577.64 |

