
ES1GWG_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-ES1GWG_R1_00001TR-ND - Tape & Reel (TR) 3757-ES1GWG_R1_00001CT-ND - Cut Tape (CT) 3757-ES1GWG_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1GWG_R1_00001 |
Description | DIODE STANDARD 400V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.94800 | $19.48 |
| 100 | $1.22250 | $122.25 |
| 500 | $0.90684 | $453.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.73084 | $1,315.51 |
| 3,600 | $0.65639 | $2,363.00 |
| 5,400 | $0.61841 | $3,339.41 |
| 9,000 | $0.57569 | $5,181.21 |
| 12,600 | $0.55037 | $6,934.66 |
| 18,000 | $0.52576 | $9,463.68 |

