Diode 600 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 1A Surface Mount SOD-123FL
SOD-123FL

ES1006FL_R1_00001

DigiKey Part Number
3757-ES1006FL_R1_00001TR-ND - Tape & Reel (TR)
3757-ES1006FL_R1_00001CT-ND - Cut Tape (CT)
3757-ES1006FL_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1006FL_R1_00001
Description
DIODE STANDARD 600V 1A SOD123FL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
35 ns
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
7pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
SOD-123FL
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,193
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.49600$14.96
100$0.93230$93.23
500$0.68600$343.00
1,000$0.60625$606.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.50458$1,513.74
6,000$0.45324$2,719.44
9,000$0.42704$3,843.36
15,000$0.39759$5,963.85
21,000$0.38014$7,982.94
30,000$0.36317$10,895.10
Manufacturers Standard Package