ERT1CAFC_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $3.78000
Datasheet
DO-221AC, SMA Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERT1CAFC_R1_00001

DigiKey Part Number
3757-ERT1CAFC_R1_00001TR-ND - Tape & Reel (TR)
3757-ERT1CAFC_R1_00001CT-ND - Cut Tape (CT)
3757-ERT1CAFC_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT1CAFC_R1_00001
Description
DIODE STANDARD 150V 1A SMAFC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 150 V 1A Surface Mount SMAF-C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
1 µA @ 150 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMAF-C
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
120,000$0.57477$68,972.40
Manufacturers Standard Package