
ER306_R2_00001 | |
---|---|
DigiKey Part Number | 3757-ER306_R2_00001TR-ND - Tape & Reel (TR) 3757-ER306_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ER306_R2_00001 |
Description | DIODE STANDARD 600V 3A DO201AD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 35pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.10000 | $5.10 |
10 | $3.16900 | $31.69 |
100 | $2.02670 | $202.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,250 | $1.32792 | $1,659.90 |
2,500 | $1.20095 | $3,002.38 |
3,750 | $1.13619 | $4,260.71 |
6,250 | $1.06339 | $6,646.19 |
8,750 | $1.02026 | $8,927.27 |
12,500 | $0.97834 | $12,229.25 |
31,250 | $0.88632 | $27,697.50 |
62,500 | $0.85201 | $53,250.62 |