DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER206_R2_00001

DigiKey Part Number
3757-ER206_R2_00001TR-ND - Tape & Reel (TR)
3757-ER206_R2_00001CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ER206_R2_00001
Description
DIODE STANDARD 600V 2A DO15
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
22pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,522
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.09400$20.94
100$1.31950$131.95
500$0.98352$491.76
1,000$0.87488$874.88
2,000$0.78341$1,566.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.61008$2,440.32
8,000$0.55260$4,420.80
12,000$0.52329$6,279.48
20,000$0.49035$9,807.00
28,000$0.47083$13,183.24
40,000$0.45186$18,074.40
100,000$0.41023$41,023.00
200,000$0.40029$80,058.00
Manufacturers Standard Package