
1.5SMC120A_R1_00001 | |
---|---|
DigiKey Part Number | 3757-1.5SMC120A_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMC120A_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMC120A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC120A_R1_00001 |
Description | TVS DIODE 102VWM 165VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 9.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 102V | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 165V | |
Current - Peak Pulse (10/1000µs) | 9.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $2.23190 | $1,785.52 |
1,600 | $2.02513 | $3,240.21 |
2,400 | $1.91967 | $4,607.21 |
4,000 | $1.80118 | $7,204.72 |
5,600 | $1.73098 | $9,693.49 |
8,000 | $1.66277 | $13,302.16 |
20,000 | $1.51304 | $30,260.80 |
40,000 | $1.50028 | $60,011.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.51000 | $12.51 |
10 | $7.91900 | $79.19 |
100 | $5.27090 | $527.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.51000 | $12.51 |