
DZ23C8V7_R1_00001 | |
---|---|
DigiKey Part Number | 3757-DZ23C8V7_R1_00001TR-ND - Tape & Reel (TR) 3757-DZ23C8V7_R1_00001CT-ND - Cut Tape (CT) 3757-DZ23C8V7_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C8V7_R1_00001 |
Description | DIODE ZENER ARRAY 8.7V SOT-23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 8.7 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 8.7 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 6.5 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,252,000 | $0.25865 | $841,129.80 |