
BZX84C6V8-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX84C6V8-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX84C6V8-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX84C6V8-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C6V8-AU_R1_000A1 |
Description | DIODE ZENER 6.8V 410MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 410 mW | Supplier Device Package SOT-23 |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C5V1 | Diotec Semiconductor | 38,875 | 4878-BZX84C5V1CT-ND | $1.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19893 | $596.79 |
| 6,000 | $0.17624 | $1,057.44 |
| 9,000 | $0.16466 | $1,481.94 |
| 15,000 | $0.15161 | $2,274.15 |
| 21,000 | $0.14388 | $3,021.48 |
| 30,000 | $0.13635 | $4,090.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.68200 | $6.82 |
| 100 | $0.41770 | $41.77 |
| 500 | $0.30108 | $150.54 |
| 1,000 | $0.26325 | $263.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.66600 | $6.66 |
| 100 | $0.34530 | $34.53 |
| 500 | $0.32474 | $162.37 |
| 1,000 | $0.30420 | $304.20 |

