
BZX84C39W-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX84C39W-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX84C39W-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX84C39W-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C39W-AU_R1_000A1 |
Description | DIODE ZENER 39V 200MW SOT323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 27.3 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOT-323 |
Impedance (Max) (Zzt) 130 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17419 | $522.57 |
| 6,000 | $0.15400 | $924.00 |
| 9,000 | $0.14370 | $1,293.30 |
| 15,000 | $0.13210 | $1,981.50 |
| 21,000 | $0.12522 | $2,629.62 |
| 30,000 | $0.11852 | $3,555.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.60000 | $6.00 |
| 100 | $0.36750 | $36.75 |
| 500 | $0.26474 | $132.37 |
| 1,000 | $0.23111 | $231.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.60000 | $6.00 |
| 100 | $0.31240 | $31.24 |
| 500 | $0.29598 | $147.99 |
| 1,000 | $0.27953 | $279.53 |

