Zener Diode 24 V 410 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C24_R1_00001

DigiKey Part Number
3757-BZX84C24_R1_00001TR-ND - Tape & Reel (TR)
3757-BZX84C24_R1_00001CT-ND - Cut Tape (CT)
3757-BZX84C24_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C24_R1_00001
Description
DIODE ZENER 24V 410MW SOT23
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 410 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
70 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 16.8 V
Series
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOT-23
Tolerance
±5%
Base Product Number
Power - Max
410 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B24-AU_R1_000A1Panjit International Inc.2,9653757-BZX84B24-AU_R1_000A1CT-ND$0.99000Parametric Equivalent
BZX84B24_R1_00001Panjit International Inc.2,8103757-BZX84B24_R1_00001CT-ND$0.90000Parametric Equivalent
BZX84-C24,235Nexperia USA Inc.4361727-BZX84-C24,235CT-ND$1.32000Similar
BZX84B24-7-FDiodes Incorporated28,384BZX84B24-FDICT-ND$2.14000Similar
BZX84B24LT1Gonsemi10,924BZX84B24LT1GOSCT-ND$1.73000Similar
In-Stock: 2,905
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.23620$708.60
6,000$0.20981$1,258.86
9,000$0.19634$1,767.06
15,000$0.18117$2,717.55
21,000$0.17219$3,615.99
30,000$0.16344$4,903.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.79700$7.97
100$0.49080$49.08
500$0.35550$177.75
1,000$0.31143$311.43
Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.60000$6.00
100$0.31240$31.24
500$0.29598$147.99
1,000$0.27953$279.53
* All Digi-Reel orders will add a $55.00 reeling fee.