6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C10TW_R1_00001

DigiKey Part Number
3757-BZX84C10TW_R1_00001TR-ND - Tape & Reel (TR)
3757-BZX84C10TW_R1_00001CT-ND - Cut Tape (CT)
3757-BZX84C10TW_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C10TW_R1_00001
Description
DIODE ZENER ARRAY 10V SOT-363
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode Array 3 Independent 10 V 200 mW ±5% SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
3 Independent
Voltage - Zener (Nom) (Vz)
10 V
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,970
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.77542$2,326.26
6,000$0.70268$4,216.08
9,000$0.66559$5,990.31
15,000$0.62390$9,358.50
21,000$0.59921$12,583.41
30,000$0.57521$17,256.30
75,000$0.52253$39,189.75
150,000$0.51206$76,809.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.53000$3.53
10$2.19200$21.92
100$1.38360$138.36
500$1.03294$516.47
1,000$0.91963$919.63
Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.73300$17.33
100$0.90320$90.32
500$0.85804$429.02
1,000$0.81289$812.89
* All Digi-Reel orders will add a $55.00 reeling fee.