Similar
Similar
Similar

BZX84B6V8W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84B6V8W_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84B6V8W_R1_00001 |
Description | DIODE ZENER 6.8V 200MW SOT323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 200 mW ±2.06% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.06% | Supplier Device Package SOT-323 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C6V8W-7-F | Diodes Incorporated | 5,999 | BZX84C6V8W-FDICT-ND | $2.47000 | Similar |
| CMSZ5235B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMSZ5235BBKPBFREE-ND | $0.39486 | Similar |
| CMSZ5235B TR PBFREE | Central Semiconductor Corp | 3,810 | 1514-CMSZ5235BTRPBFREECT-ND | $4.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,252,000 | $0.22790 | $741,130.80 |



