
BZX84B6V8_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84B6V8_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX84B6V8_R1_00001CT-ND - Cut Tape (CT) 3757-BZX84B6V8_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B6V8_R1_00001 |
Description | DIODE ZENER 6.8V 410MW SOT23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 410 mW ±2.06% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.06% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23439 | $703.17 |
| 6,000 | $0.20821 | $1,249.26 |
| 9,000 | $0.19483 | $1,753.47 |
| 15,000 | $0.17979 | $2,696.85 |
| 21,000 | $0.17087 | $3,588.27 |
| 30,000 | $0.16219 | $4,865.70 |
| 75,000 | $0.14312 | $10,734.00 |
| 150,000 | $0.13132 | $19,698.00 |
| 300,000 | $0.12141 | $36,423.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.81600 | $8.16 |
| 100 | $0.50090 | $50.09 |
| 500 | $0.36354 | $181.77 |
| 1,000 | $0.31892 | $318.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.59600 | $5.96 |
| 100 | $0.31000 | $31.00 |
| 500 | $0.29370 | $146.85 |
| 1,000 | $0.27739 | $277.39 |

