
BZX84B6V2_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84B6V2_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX84B6V2_R1_00001CT-ND - Cut Tape (CT) 3757-BZX84B6V2_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B6V2_R1_00001 |
Description | DIODE ZENER 6.2V 410MW SOT23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 410 mW ±1.94% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1.94% | Supplier Device Package SOT-23 |
Power - Max 410 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B6V2-AU_R1_000A1 | Panjit International Inc. | 4,956 | 3757-BZX84B6V2-AU_R1_000A1CT-ND | $0.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23620 | $708.60 |
| 6,000 | $0.20981 | $1,258.86 |
| 9,000 | $0.19634 | $1,767.06 |
| 15,000 | $0.18117 | $2,717.55 |
| 21,000 | $0.17219 | $3,615.99 |
| 30,000 | $0.16344 | $4,903.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.79700 | $7.97 |
| 100 | $0.49080 | $49.08 |
| 500 | $0.35550 | $177.75 |
| 1,000 | $0.31143 | $311.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.60000 | $6.00 |
| 100 | $0.31240 | $31.24 |
| 500 | $0.29598 | $147.99 |
| 1,000 | $0.27953 | $279.53 |

